Arrow Electronic Components Online
No Image Available
Bus Line Transceivers

DS26F32 MW8

Quad Differential Line Receivers

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Receivers
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    50
  • Isolation
    No
  • Supplier Package
    Bare Die

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources