Arrow Electronic Components Online
DS26C32ATM|TI|simage
DS26C32ATM|TI|limage
Bus Line Transceivers

DS26C32ATM

Quad Receiver RS-422/RS-423 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Receiver Communication Type
    RS-422|RS-423
  • Interface Standards
    EIA-422|EIA-423|RS-422|RS-423
  • Data Transmission Topology
    Point-to-Point|Multidrop
  • Number of Receivers
    4
  • Receiver Signal Type
    Single-Ended|Differential
  • Number of Receivers per Line
    10
  • Driving Mode
    3-State
  • Number of Receiver Enables
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources