Arrow Electronic Components Online
DS25CP152QSQX/NOPB|TI|simage
DS25CP152QSQX/NOPB|TI|limage
Digital Crosspoint Switches

DS25CP152QSQX/NOPB

Digital Crosspoint Quad 2x2 Automotive 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Array Configuration
    2x2
  • Number of Arrays
    4
  • On-Chip Buffers
    No
  • On-Chip MUX/DEMUX
    No
  • On-Chip Decoder
    No
  • On-Chip Latch Circuit
    No
  • Cascading Capability
    No
  • Differential Data Transmission
    No
  • Input Level
    CML|LVDS|LVPECL
  • Output Level
    LVDS
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.6
  • Power Supply Type
    Single
  • Line Code
    No
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources