Top Searched
Digital Crosspoint Switches
DS25CP102TSQ/NOPB
Digital Crosspoint Single 2x2 3.125Gbps 16-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Array Configuration
2x2
Number of Arrays
1
On-Chip Buffers
Yes
On-Chip MUX/DEMUX
No
On-Chip Decoder
No
On-Chip Latch Circuit
No
Cascading Capability
No
Maximum Data Rate (Gbps)
3.125
Differential Data Transmission
Yes
Input Level
CML|LVDS|LVPECL
Output Level
LVDS
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
3.6
Power Supply Type
Single
Line Code
Yes
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4.1(Max) mm
Package Length
4.1(Max) mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Lead Shape
No Lead

