Arrow Electronic Components Online
DS250DF810ABVR|TI|simage
DS250DF810ABVR|TI|limage
Specialized Interfaces

DS250DF810ABVR

Multi-Rate Retimer

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Multi-Rate 8-Channel Retimer
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.625
  • Maximum Supply Current (mA)
    1330
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.11(Max)
  • Package Width
    8.2(Max)
  • Package Length
    13.2(Max)
  • PCB changed
    135
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    135
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources