Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Multi Rate 4-Channel Retimer
Interface Type
I2C/SMBus
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
2.625
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.77(Max)
Package Width
6.1(Max)
Package Length
6.1(Max)
PCB changed
101
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
101
Lead Shape
Ball

