Arrow Electronic Components Online
DS250DF410ABMR|TI|simage
DS250DF410ABMR|TI|limage
Specialized Interfaces

DS250DF410ABMR

Multi-Rate Retimer

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Multi Rate 4-Channel Retimer
  • Interface Type
    I2C/SMBus
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.625
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.77(Max)
  • Package Width
    6.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    101
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    101
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources