Arrow Electronic Components Online
DS2502+|ADI|simage
DS2502+|ADI|limage
EPROM

DS2502+

EPROM OTP 1K-bit 4Pages x 256 3-Pin TO-92 Bag

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    1K
  • Organization
    4Pagesx256
  • Programmability
    Yes
  • Reprogramming Technique
    OTP
  • In-System Programmability
    External
  • Interface Type
    Serial-1Wire
  • Minimum Operating Supply Voltage (V)
    2.8
  • Typical Operating Supply Voltage (V)
    5|3.3
  • Maximum Operating Supply Voltage (V)
    6
  • Programming Voltage (V)
    11.5 to 12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    4.95(Max)
  • Package Width
    3.94(Max)
  • Package Length
    4.95(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources