Arrow Electronic Components Online
DS2431P+TR|ADI|simage
DS2431P+TR|ADI|limage
EEPROM

DS2431P+T&R

EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TSOC T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    1K
  • Organization
    4Pagesx256
  • Address Bus Width (bit)
    16
  • Programmability
    Yes
  • Data Retention (Year)
    40(Min)
  • Interface Type
    Serial-1Wire
  • Minimum Operating Supply Voltage (V)
    2.8
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Hardware Data Protection
    Yes
  • Packaging
    Tape and Reel
  • Number of Bits per Word (bit)
    1
  • Mounting
    Surface Mount
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOC
  • Pin Count
    6
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources