Arrow Electronic Components Online
DS2102E|RIGOL|simage
DS2102E|RIGOL|limage
Top Searched
Oscilloscopes

DS2102E

100 MHz, 2 Channel Oscilloscope with 1 GSa/sec and 7 Mpts memory standard 50 Ohm input included

RIGOL Technologies, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992g.
  • Part Status
    Obsolete
  • HTS
    9030.20.10.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Style
    Bench
  • Display Type
    Color TFT LCD
  • Number of Channels
    2
  • Maximum Sampling Rate (Msps)
    1000
  • Bandwidth (MHz)
    100
  • Interface Type
    USB
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources