Arrow Electronic Components Online
DS1ESDC48V|PANASONI|simage
DS1ESDC48V|PANASONI|limage
Signal Relays

DS1E-S-DC48V

Signal Relay 48VDC 3A SPDT( (15mm 9.9mm 9.9mm)) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    48
  • Coil Current (mA)
    4.2
  • Coil Resistance (Ohm)
    11.52K
  • Maximum Contact Resistance (mOhm)
    50
  • Insulation Resistance (MOhm)
    100
  • Maximum Pick-Up Voltage
    38.4VDC
  • Minimum Dropout Voltage
    4.8VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    3
  • Operate Time (ms)
    10
  • Release Time (ms)
    5
  • Electrical Life (Operations)
    500000
  • Mechanical Life (Operations)
    100000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver/Gold Clad
  • Maximum Switching Power
    60W|125VA
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    3
  • Product Length (mm)
    15
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    9.9

Documentation and Resources

Datasheets
Design resources