Arrow Electronic Components Online
DS1D6AQ1|CKCOMP|simage
DS1D6AQ1|CKCOMP|limage
Switch Safety Interlock

DS1D6AQ1

Switch Safety Interlock N.O./N.C. SPDT Short Button 10A 250VAC 248.57VA 4.17N Panel Mount Quick Connect

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Short Button
  • Maximum Current Rating (A)
    10@250VAC
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Rating (VA)
    248.57
  • Dielectric Strength
    1500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Electrical Life (Cycles)
    50000
  • Operating Force (N)
    4.17
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Housing Material
    Polyamide 66/6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    17.3
  • Product Height (mm)
    39.72

Documentation and Resources

Datasheets
Design resources