Supervisory Circuits
DS1832+
Processor Supervisor 2.88V 1 Active High/Active Low/Push-Pull 8-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
1000
Output Driver
Active High/Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
2.8
Typical Reset Threshold Voltage (V)
2.88
Maximum Reset Threshold Voltage (V)
2.97
Monitored Voltage (V)
1 to 5.5
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
35
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Type
Voltage Monitor
Mounting
Through Hole
Package Height
4.45(Max)
Package Width
7.87(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole
Order Quantity

