Arrow Electronic Components Online
DS1822+|ADI|limage
DS1822+|ADI|simage
Temperature and Humidity Sensors

DS1822+

Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 Bag

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    12
  • Accuracy
    ±3°C(Max)
  • Interface Type
    Serial (1-Wire)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5|3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    1500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    4.95(Max)
  • Package Width
    3.94(Max)
  • Package Length
    4.95(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources