Digital Potentiometers
DS1804-010+
Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Taper Type
Linear
Number of Pot per Package
1
Number of Positions
100
Memory Type
Non-Volatile
Resistance Value (kOhm)
10
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.4
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Through Hole
Package Height
4.45(Max) mm
Package Width
7.87(Max) mm
Package Length
9.91(Max) mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

