Arrow Electronic Components Online
DS1708TEUA+|ADI|simage
DS1708TEUA+|ADI|limage
Supervisory Circuits

DS1708TEUA+

Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin uMAX Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    285
  • Output Driver
    Active High/Active Low/Push-Pull
  • Minimum Reset Threshold Voltage (V)
    3
  • Typical Reset Threshold Voltage (V)
    3.08
  • Maximum Reset Threshold Voltage (V)
    3.15
  • Monitored Voltage (V)
    3.3|5
  • Minimum Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    60
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    uMAX
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources