Arrow Electronic Components Online
DS160PR810NJXT|TI|simage
DS160PR810NJXT|TI|limage
Signal Buffers and Repeaters

DS160PR810NJXT

LVCMOS Redriver 3.3V 64-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Redriver
  • Maximum Clock Frequency (kHz)
    0.4
  • Input Signal Type
    LVCMOS
  • Typical Input Capacitance (pF)
    1.5
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5.6(Max)
  • Package Length
    10.1(Max)
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources