Arrow Electronic Components Online
DS15EA101SQE/NOPB|TI|simage
DS15EA101SQE/NOPB|TI|limage
Specialized Interfaces

DS15EA101SQE/NOPB

Adaptive Cable Equalizer 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Adaptive Cable Equalizer
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Supply Current (mA)
    77
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4.1(Max) mm
  • Package Length
    4.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources