Arrow Electronic Components Online
DS12887A+|ADI|limage
DS12887A+|ADI|simage
Real Time Clocks

DS12887A+

Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Battery Backup/Interrupt/Square-Wave Output 24-Pin EDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Clock/Calendar/Alarm/Battery Backup/Interrupt/Square-Wave Output
  • User RAM (byte)
    114
  • Time Format
    HH:MM:SS|Binary
  • Date Format
    DW:DM:M:Y|Binary
  • Bus Type
    Multiplexed
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    18.29(Max)
  • Package Length
    34.04(Max)
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    EDIP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources