Arrow Electronic Components Online
DS125MB203SQ/NOPB|TI|simage
DS125MB203SQ/NOPB|TI|limage
LVDS

DS125MB203SQ/NOPB

LVDS Buffer 12500Mbps 54-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Buffer
  • Number of Drivers
    4
  • Number of Receivers
    0
  • Number of Elements per Chip
    4
  • Transmission Data Rate (Mbps)
    12500
  • Maximum Propagation Delay Time (ns)
    0.2(Typ)
  • Minimum Operating Frequency (MHz)
    0.28
  • Maximum Operating Frequency (MHz)
    0.52
  • Input Signal Type
    CML
  • Minimum Operating Supply Voltage (V)
    3|2.375
  • Maximum Operating Supply Voltage (V)
    3.6|2.625
  • Typical Operating Supply Voltage (V)
    3.3|2.5
  • Maximum Input Current (uA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    5.6(Max)
  • Package Length
    10.1(Max)
  • PCB changed
    54
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    54
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources