Arrow Electronic Components Online
DS125DF111SQE|TI|simage
DS125DF111SQE|TI|limage
LVDS

DS125DF111SQE

LVDS Retimer 12500Mbps 0.675V 24-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Retimer
  • Number of Drivers
    2
  • Number of Receivers
    2
  • Number of Elements per Chip
    2
  • Transmission Data Rate (Mbps)
    12500
  • Maximum Propagation Delay Time (ns)
    0.2(Typ)
  • Input Signal Type
    CML|LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.375|3
  • Maximum Operating Supply Voltage (V)
    2.625|3.6
  • Differential Input Low Threshold Voltage (V)
    0.014
  • Differential Input High Threshold Voltage (V)
    0.018
  • Maximum Differential Output Voltage (V)
    0.675
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Input Current (uA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources