Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Function
Retimer
Number of Drivers
2
Number of Receivers
2
Number of Elements per Chip
2
Transmission Data Rate (Mbps)
12500
Maximum Propagation Delay Time (ns)
0.2(Typ)
Input Signal Type
LVCMOS
Minimum Operating Supply Voltage (V)
2.375|3
Maximum Operating Supply Voltage (V)
2.625|3.6
Differential Input Low Threshold Voltage (V)
0.014
Differential Input High Threshold Voltage (V)
0.018
Maximum Differential Output Voltage (V)
0.675
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Input Current (uA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
24
Lead Shape
No Lead

