Signal Buffers and Repeaters
DS125BR401ANJYT
CML Repeater 2.5V/3.3V 54-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Repeater
Maximum Clock Frequency (kHz)
0.4
Input Signal Type
CML
Minimum Operating Supply Voltage (V)
3|2.375
Maximum Operating Supply Voltage (V)
3.6|2.625
Typical Operating Supply Voltage (V)
3.3|2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
5.6(Max) mm
Package Length
10.1(Max) mm
PCB changed
54
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
54
Lead Shape
No Lead

