Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991.b.2.a
Part Status
Active
HTS
8473.30.11.40
Automotive
No
PPAP
No
NVRAM Type
NVSRAM
Chip Density (bit)
2M
Organization
256Kx8
Data Bus Width (bit)
8
Maximum Access Time (ns)
85
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Through Hole
Package Height
10.92(Max)
Package Width
18.8(Max)
Package Length
44.2(Max)
PCB changed
32
Standard Package Name
DIP
Supplier Package
EDIP
Pin Count
32
Lead Shape
Through Hole

