Arrow Electronic Components Online
DS1233M55+|ADI|limage
DS1233M55+|ADI|originalImage
Supervisory Circuits

DS1233M-55+

Processor Supervisor 4.625V 1 Active Low/Open Drain 3-Pin TO-92 Bag

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    500
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    4.5
  • Typical Reset Threshold Voltage (V)
    4.625
  • Maximum Reset Threshold Voltage (V)
    4.75
  • Monitored Voltage (V)
    1.2 to 5.5
  • Minimum Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    50
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Bag
  • Type
    Power Supply Monitor
  • Mounting
    Through Hole
  • Package Height
    4.95(Max)
  • Package Width
    3.94(Max)
  • Package Length
    4.95(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources