Arrow Electronic Components Online
DS110DF1610FBE/NOPB|TI|simage
DS110DF1610FBE/NOPB|TI|limage
Timers

DS110DF1610FBE/NOPB

Standard Timer Single -10°C 85°C 196-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Internal Timers
    1
  • Maximum High Level Output Current (mA)
    -4
  • Maximum Low Level Output Current (mA)
    4
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.625
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    196
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources