Delay Lines
DS1100Z-20+
Active Tapped Delay Line 5 TAP 1-IN 4ns ABS 20ns MAX 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Active Tapped Delay Line
Number of Taps
5
Number of Independent Delay Inputs
1
Absolute Increment (ns)
4
Maximum Delay Time (ns)
20
Maximum Delay Time Range (ns)
20 to 35
Delay to First Tap (ns)
4
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Family/Series
DS1100
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
100
MSL
1
Order Quantity

