Arrow Electronic Components Online
DS1100LZ30+|ADI|simage
DS1100LZ30+|ADI|limage
Delay Lines

DS1100LZ-30+

Active Tapped Delay Line 5 TAP 1-IN 6ns ABS 30ns MAX 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Active Tapped Delay Line
  • Number of Taps
    5
  • Number of Independent Delay Inputs
    1
  • Absolute Increment (ns)
    6
  • Maximum Delay Time (ns)
    30
  • Maximum Delay Time Range (ns)
    20 to 35
  • Delay to First Tap (ns)
    6
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources