Silicon Oscillators
DS1086Z+
Spread Spectrum Silicon Oscillator 97.1MHz- 0.26MHz to 133MHz Squarewave 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Spread Spectrum Silicon Oscillator
Number of Outputs
1
Manual Reset
No
User Programming Method
I2C
Standard Frequency (MHz)
97.1
Standard Frequency Range (MHz)
0.26 to 133
Maximum Frequency Accuracy
±1.25%
Maximum Symmetry (%)
60
Output Level
Squarewave
Output Signal Type
Single-Ended
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (mA)
35
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

