Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Duct Sealing
Color
Green
Body Material
Oil Based Compound
Minimum Operating Temperature (°C)
-34
Maximum Operating Temperature (°C)
99

