Arrow Electronic Components Online
DS11750001|SCHURTER|simage
DS11750001|SCHURTER|limage
Inductor Leaded

DS1-175-0001

Storage Choke Wirewound 800uH 15% 0.5A 0.7Ohm DCR RDL Box

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Storage Choke
  • Technology
    Wirewound
  • Inductance (H)
    800u
  • Tolerance
    15%
  • Maximum DC Current (A)
    0.5
  • Maximum DC Resistance (Ohm)
    0.7
  • Minimum Self Resonant Frequency (Hz)
    2M
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Maximum Product Length (mm)
    16.5
  • Maximum Product Depth (mm)
    17.5
  • Maximum Product Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources