Arrow Electronic Components Online
DS0200530|CKCOMP|simage
DS0200530|CKCOMP|limage
Switch Detector

DS-02005 (30)

Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Plunger
  • Switch Configuration
    N.O.
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    0.1@30VDC
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    100VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    1000
  • Electrical Life (Cycles)
    50000
  • Operating Force (N)
    0.29
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Actuator Length (mm)
    2.6
  • Body Length (mm)
    6.3
  • Body Depth (mm)
    3
  • Body Height (mm)
    6
  • Product Length (mm)
    6.3
  • Product Depth (mm)
    3.3
  • Product Height (mm)
    8.6

Documentation and Resources

Datasheets
Design resources