Arrow Electronic Components Online
DS5|3M|simage
DS5|3M|limage
Cable Accessories

DS-5

Cable Accessories Braided Shield Copper

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7019.90.51.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Braided Shield
  • Body Material
    Copper
  • Product Diameter (mm)
    5
  • Product Length (mm)
    100

Documentation and Resources

Datasheets
Design resources