Motor Controller and Driver ICs
DRV8886PWP
Quad Half Bridge Motor Driver 24-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
SVHC
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Step Modes
1, 1/2, 1/4, 1/8, 1/16
Interface Type
PWM
Output Configuration
Quad Half Bridge
Maximum Output Current (A)
2
Maximum Peak Output Current (A)
3
Minimum Operating Supply Voltage (V)
8
Operating Supply Voltage Range (V)
8 to 37
Maximum Operating Supply Voltage (V)
37
Maximum Supply Current (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
24
Lead Shape
Gull-wing

