Power Management Development Boards and Kits
DRV8885EVM
DRV8885 Motion Motor Control Evaluation Board
Texas InstrumentsProduct Technical Specifications
RoHS (Unione Europea)
RoHS Not Applicable
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.11.80
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Motion Motor Control
Input Voltage Range
8VDC to 37VDC
Supported Device
DRV8885
Order Quantity

