Motor Controller and Driver ICs
DRV8881PRHRT
Dual H-Bridge Motor Driver 28-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushed DC Motor
Interface Type
PWM
Output Configuration
Dual H-Bridge
Maximum Output Current (A)
1.4
Maximum Peak Output Current (A)
2.5
Minimum Operating Supply Voltage (V)
6.5
Operating Supply Voltage Range (V)
6.5 to 45
Maximum Operating Supply Voltage (V)
45
Maximum Supply Current (mA)
18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.6(Max)
Package Length
5.6(Max)
PCB changed
28
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
28
Lead Shape
No Lead

