Power Management Development Boards and Kits
DRV8880EVM
DRV8880 Motion Motor Control Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Motion Motor Control
Output Current (mA)
2000
Input Voltage Range
6.5VDC to 45VDC
Supported Device
DRV8880
Order Quantity

