Power Management Development Boards and Kits
DRV8872EVM
DRV8872 Motion Motor Control 5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
DRV8872EVM
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Motion Motor Control
Number of Outputs
2
Output Voltage Range (VDC)
5(Typ)
Input Voltage Range
8VDC to 40VDC
Supported Device
DRV8872
Order Quantity

