Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushed DC Motor
Output Configuration
H-Bridge
Maximum Output Current (A)
3.6
Minimum Operating Supply Voltage (V)
6.5
Operating Supply Voltage Range (V)
6.5 to 45
Maximum Operating Supply Voltage (V)
45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

