Arrow Electronic Components Online
DRV8860EVM|TI|simage
DRV8860EVM|TI|limage
Power Management Development Boards and Kits

DRV8860EVM

DRV8860 Motion Motor Control Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    8VDC to 38VDC
  • Supported Device
    DRV8860
Order Quantity

Documentation and Resources

Datasheets
Design resources