Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Interface Type
PWM
Output Configuration
H-Bridge
Maximum Output Current (A)
5
Maximum Peak Output Current (A)
8
Minimum Operating Supply Voltage (V)
2
Operating Supply Voltage Range (V)
2 to 5.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
2.9(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.65(Max)
Package Length
5.65(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

