Arrow Electronic Components Online
DRV8839DSSR|TI|simage
DRV8839DSSR|TI|limage
Motor Controller and Driver ICs

DRV8839DSSR

Dual H-Bridge Motor Driver 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Maximum Output Current (A)
    1.8
  • Minimum Operating Supply Voltage (V)
    1.8
  • Operating Supply Voltage Range (V)
    1.8 to 7
  • Maximum Operating Supply Voltage (V)
    7
  • Maximum Supply Current (mA)
    1800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    12
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    12
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources