Arrow Electronic Components Online
DRV8838DSGR|TI|simage
DRV8838DSGR|TI|limage
モータコントローラとドライバーIC

DRV8838DSGR

H-Bridge Motor Driver 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Output Configuration
    H-Bridge
  • Maximum Output Current (A)
    1.8
  • Minimum Operating Supply Voltage (V)
    1.8
  • Operating Supply Voltage Range (V)
    1.8 to 11
  • Maximum Operating Supply Voltage (V)
    11
  • Maximum Supply Current (mA)
    1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources