Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
DC Motor
Interface Type
PWM
Output Configuration
H-Bridge
Maximum Output Current (A)
1
Maximum Peak Output Current (A)
1
Minimum Operating Supply Voltage (V)
0
Operating Supply Voltage Range (V)
0 to 11
Maximum Operating Supply Voltage (V)
11
Maximum Supply Current (mA)
1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

