Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushed DC Motor
Output Configuration
H-Bridge
Maximum Output Current (A)
1.5
Minimum Operating Supply Voltage (V)
2
Operating Supply Voltage Range (V)
2 to 7
Maximum Operating Supply Voltage (V)
7
Maximum Supply Current (mA)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75
Package Width
3
Package Length
2
PCB changed
12
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
12
Lead Shape
No Lead

