Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DRV8835EVM

DRV8835 Motion Motor Control Evaluation Board

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    RoHS Not Applicable
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    2VDC to 11VDC
  • Supported Device
    DRV8835
Order Quantity

Documentation and Resources

Datasheets
Design resources