Top Searched
Motor Controller and Driver ICs
DRV8835DSSR
Dual H-Bridge Motor Driver 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
H-Bridge Driver
Motor Type
Stepper Motor
Maximum Output Current (A)
1.5
Minimum Operating Supply Voltage (V)
2
Operating Supply Voltage Range (V)
2 to 11
Maximum Operating Supply Voltage (V)
11
Maximum Supply Current (mA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75
Package Width
3
Package Length
2
PCB changed
12
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
12
Lead Shape
No Lead
Order Quantity

