Arrow Electronic Components Online
DRV8834PWPR|TI|simage
DRV8834PWPR|TI|limage
Motor Controller and Driver ICs

DRV8834PWPR

Dual H-Bridge Motor Driver 24-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor|DC Motor
  • Step Modes
    1, 1/2, 1/4, 1/8, 1/16, 1/32
  • Interface Type
    PWM|GPIO
  • Output Configuration
    Dual H-Bridge
  • Maximum Output Current (A)
    1.5
  • Maximum Peak Output Current (A)
    2.2
  • Minimum Operating Supply Voltage (V)
    2.5
  • Operating Supply Voltage Range (V)
    2.5 to 10.8
  • Maximum Operating Supply Voltage (V)
    10.8
  • Maximum Supply Current (mA)
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources