Motor Controller and Driver ICs
DRV8833CPWP
Dual H-Bridge Motor Driver 16-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
SVHC
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Interface Type
PWM
Output Configuration
Dual H-Bridge
Maximum Output Current (A)
0.7
Maximum Peak Output Current (A)
1
Minimum Operating Supply Voltage (V)
2.7
Operating Supply Voltage Range (V)
2.7 to 10.8
Maximum Operating Supply Voltage (V)
10.8
Maximum Supply Current (mA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
16
Lead Shape
Gull-wing

