Arrow Electronic Components Online
DRV8833CEVM|TI|simage
DRV8833CEVM|TI|limage
Power Management Development Boards and Kits

DRV8833CEVM

DRV8833C Motion Motor Control Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    10.8VDC(Max)
  • Supported Device
    DRV8833C

Documentation and Resources

Datasheets
Design resources